This 3-contact through-hole male connector features a 3.96mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination. It is designed for general use and is suitable for applications where a through-hole mounting style is required.
Samtec FWJ-03-05-TM-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-03-05-TM-S to view detailed technical specifications.
No datasheet is available for this part.