Unshrouded header with 4 positions and 1 row, featuring a 3.96mm pitch. This straight, through-hole mounted connector utilizes male pin contacts made of bronze with a tin plating and a mating length of 0.45 inches. The black PBT housing and insulation provide a UL94 V-0 flammability rating. Rated for 600V AC and 845V DC, it supports a maximum current of 14A and operates between -55°C and 105°C.
Samtec FWJ-04-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-04-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.