
Unshrouded header, 4 positions, 1 row, 0.156 inch pitch, male pin contact type. Features bronze contact material with tin plating and TIN mating finish. Black PBT insulation, rated UL94 V-0 flammability. Through-hole mounting with solder termination, operating temperature range of -55°C to 105°C. Voltage rating of 600V AC and 845V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWJ-04-02-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FWJ-04-02-T-S-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-04-02-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.