
This Samtec header features a bronze contact material with a tin plating, and is designed for through-hole mounting. It has four contacts and a single row, packaged in bulk. The header is RoHS compliant and not radiation hardened. It is suitable for use in applications where a 3.96mm pitch is required.
Samtec FWJ-04-04-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-04-04-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
