This 4-pin through hole shrouded header features a tin plated contact plating and a 3.96mm pitch. It is available in bulk packaging and has 4 contacts in a single row. The header is not radiation hardened and is suitable for use in applications where RoHS compliance is required.
Samtec FWJ-04-02-TM-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-04-02-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.