Unshrouded header with 5 positions and 1 row, featuring a 3.96mm pitch. This male pin connector utilizes bronze contact material with tin plating for mating and a square contact shape. It offers a solder termination method and through-hole mounting, with a maximum operating temperature of 105°C and a minimum of -55°C. The PBT insulation is black and rated UL94 V-0 for flammability. Voltage ratings include 600V AC and 845V DC.
Samtec FWJ-05-02-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-05-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.