
This 5-contact through-hole connector features a 3.96mm pitch and tin plating. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination. It is designed for general use.
Samtec FWJ-05-06-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FWJ-05-06-T-S to view detailed technical specifications.
No datasheet is available for this part.