Samtec FWJ-06-04-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 23.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-06-04-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.