
Unshrouded header with 8 positions and 1 row, featuring a 3.96mm pitch. This male pin header offers a solder termination with a square contact shape, made from bronze with tin plating for mating. Constructed with PBT insulation in black, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Rated for 600V AC and 845V DC, this through-hole mount component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| Width | 6.35mm |
| RoHS | Compliant |