
Unshrouded header with 9 positions and 1 row, featuring a 3.96mm pitch. This straight, male pin connector offers a 14A max current rating and 600V AC / 845V DC voltage rating. Constructed with PBT insulation and bronze contacts with tin plating, it operates from -55°C to 105°C and has a UL94 V-0 flammability rating. Termination is via solder, with through-hole mounting.
Sign in to ask questions about the Samtec FWJ-09-01-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FWJ-09-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-09-01-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
