
This 9-contact male through-hole header features a 3.96mm pitch and is plated with tin. The contacts are made of bronze. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in through-hole mounting applications.
Samtec FWJ-09-03-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-09-03-T-S to view detailed technical specifications.
No datasheet is available for this part.