
This 10-contact male header features a through-hole mount and a 3.96mm pitch. The contacts are made of bronze and plated with tin. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance standards.
Samtec FWJ-10-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-10-02-T-S to view detailed technical specifications.
No datasheet is available for this part.