
This Samtec FWJ-10-04-TM-S-RA header is a 10-contact, shrouded, through-hole connector with a 3.96mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The header is designed for board-to-board and mezzanine applications and is not radiation hardened.
Samtec FWJ-10-04-TM-S-RA technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-10-04-TM-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.