
Unshrouded header with 12 positions and 12 male pin contacts. Features a 3.96mm pitch, 6.35mm width, and 3.18mm height. Contacts are bronze with tin plating and a square shape, suitable for mating with tin-finished contacts. Insulation material is PBT in black, with a black housing and UL94 V-0 flammability rating. Rated for 600V AC and 845V DC, with a temperature range of -55°C to 105°C. Termination is solder, with through-hole mounting.
Samtec FWJ-12-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-12-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
