
This 12-contact through-hole header features a 3.96mm pitch and is plated with tin. It is compliant with RoHS regulations and is available in bulk packaging. The header is made from bronze and has a solder termination. It is designed for use in applications where a through-hole mounting style is required.
Samtec FWJ-12-04-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-12-04-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.