
This 12-contact shrouded header features a through-hole mount and 3.96mm pitch. The contacts are made of bronze with a tin plating and are suitable for solder termination. The header is compliant with RoHS regulations and is available in bulk packaging. Operating temperature range is not specified.
Samtec FWJ-12-04-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-12-04-T-S-RA to view detailed technical specifications.
No datasheet is available for this part.