
This 13-contact through-hole header features a 3.96mm pitch and is constructed with tin plated bronze contacts. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is designed for use in applications where a through-hole mount is necessary, such as in printed circuit boards.
Samtec FWJ-13-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-13-02-T-S to view detailed technical specifications.
No datasheet is available for this part.