
This 13-contact male through-hole header features a bronze contact material with a tin plating, suitable for solder termination. It is compliant with RoHS regulations but does not meet SVHC requirements. The header has a 3.96mm pitch and is designed for through-hole mounting.
Samtec FWJ-13-04-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-13-04-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.