
This 14-contact through-hole header features a 3.96mm pitch and is plated with tin. The contacts are made of bronze. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS regulations but does not meet SVHC standards. It is suitable for use in a variety of electronic devices.
Samtec FWJ-14-02-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-14-02-T-S-RA to view detailed technical specifications.
No datasheet is available for this part.