
This 14-contact through-hole header features a 3.96mm pitch and is constructed with tin plated bronze contacts. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available for use in a variety of electronic systems.
Samtec FWJ-14-04-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-14-04-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.