
This 16-contact through-hole header features a 3.96mm pitch and is plated with tin. It is compliant with RoHS regulations and has a contact material of bronze. The header is designed for through-hole mounting and is part of the FWJ series.
Samtec FWJ-16-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-16-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.