
This 16-contact shrouded header features a 3.96mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with tin, meeting RoHS compliance standards. The header is not SVHC compliant.
Samtec FWJ-16-03-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-16-03-T-S to view detailed technical specifications.
No datasheet is available for this part.