
This 17-contact through-hole header features a 3.96mm pitch and is constructed with tin plated bronze contacts. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS regulations and is available for use in a variety of electronic assemblies. The contacts are made of bronze and are plated with tin for corrosion resistance. The header is suitable for use in a range of operating temperatures.
Samtec FWJ-17-03-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-17-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.