
This 19-contact through-hole header features a 3.96mm pitch and is constructed with tin plated bronze contacts. It is compliant with RoHS regulations and is not SVHC compliant. The header is designed for through-hole mounting and is available from Samtec.
Samtec FWJ-19-02-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-19-02-T-S-RA to view detailed technical specifications.
No datasheet is available for this part.