
This 19-contact male through-hole header features a bronze contact material with tin plating and a 3.96mm pitch. It is designed for use in applications where a high level of reliability is required. The header is RoHS compliant and suitable for use in a variety of electronic assemblies. It is available in a through-hole package type, making it easy to mount on a printed circuit board.
Samtec FWJ-19-04-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-19-04-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
