
This 19-contact male through-hole header features a bronze contact material with tin plating and a 3.96mm pitch. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in a through-hole package type and is suitable for use in a variety of electronic devices.
Samtec FWJ-19-05-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-19-05-T-S to view detailed technical specifications.
No datasheet is available for this part.