
Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole Bulk
Samtec FWJ-20-04-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-20-04-T-S to view detailed technical specifications.
No datasheet is available for this part.