
The FWJ-21-02-T-S-RA is a 21-contact unshrouded header from Samtec, featuring a HDR gender and 3.96mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 13.1A per contact. The header operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 845VDC or 600VAC. It is available in a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 15.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |