
This Samtec FWJ-22-05-T-S header features 22 bronze contacts with tin plating, arranged in a single row with a 3.96mm pitch. It is designed for through hole mounting and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
Samtec FWJ-22-05-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-22-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.