
This 23-contact male header features a through-hole mount and a 3.96mm pitch. It is made from bronze with a tin plating and is designed for solder termination. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec under the part number FWJ-23-02-T-S-RA.
Samtec FWJ-23-02-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-23-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.