
This Samtec header features 23 male contacts with a 3.96mm pitch, through hole mount, and tin plated bronze contacts. It is compliant with RoHS standards and does not contain SVHC materials. The header is designed for use in board-to-board and mezzanine applications.
Samtec FWJ-23-05-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-23-05-T-S to view detailed technical specifications.
No datasheet is available for this part.