
This Samtec FWJ-24-05-T-S header features 24 male contacts with a 3.96mm pitch, made from bronze with a tin plating. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is part of the FWJ series and is not SVHC compliant.
Samtec FWJ-24-05-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-24-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
