
This 2-row male header features a bronze contact material with tin plating, supporting a maximum current rating of 16.3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is rated for a maximum voltage of 500V AC and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec FWS-02-01-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 16.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-02-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
