Unshrouded header with 2 positions and 1 row, featuring a 5.08mm pitch. This male pin connector offers straight, thru-hole termination with a solder contact type. Constructed with bronze contacts and tin plating, it supports a max current rating of 16.3A and a voltage rating of 500V AC. The black glass insulator has a length of 10.16mm and a depth of 6.35mm, operating within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWS-02-05-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 10.16mm |
| Max Current Rating | 16.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-02-05-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.