
This 5-contact male through-hole header features a bronze contact material with a tin plating. It is designed for use in applications where a high level of reliability is required. The header is packaged in bulk and is suitable for use in a variety of environments. It is compliant with RoHS regulations and is not radiation hardened. The header is designed for solder termination and is available in a shrouded or unshrouded configuration.
Samtec FWS-05-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-05-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.