
This 5-contact shrouded header features through hole mount and a 5.08mm pitch. The contacts are made of bronze with a tin plating. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWS-05-02-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-05-02-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.