
Unshrouded header with 6 positions and 1 row, featuring a 5.08mm pitch. This right-angle, through-hole component has male pin contacts made of bronze with tin plating and a tin mating finish. Rated for 16.3A maximum current and 500V AC maximum voltage, it operates between -55°C and 105°C. The black, glass-filled insulation material ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWS-06-02-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.43mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Current Rating | 16.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-06-02-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.