
This 9-contact shrouded header features a 5.08mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with tin. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec FWS-09-02-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-09-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
