
This Samtec FWS-10-02-T-S-RA is a 10-contact male through-hole header with a 5.08mm pitch. It features a tin plating and bronze contacts. The header is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The header is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWS-10-02-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-10-02-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.