
This 11-contact male through hole header features a 5.08mm pitch and is plated with tin. It is compliant with RoHS regulations and is available in bulk packaging. The header is made from bronze and is not radiation hardened.
Samtec FWS-11-02-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-11-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.