
This 14-contact through hole header features a 5.08mm pitch and is constructed with tin plated bronze contacts. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS regulations and is available for use in a variety of electronic devices. The through hole design allows for easy mounting to a printed circuit board. Operating temperatures are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWS-14-02-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-14-02-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.