
This Samtec FWS-17-02-T-S-RA header features 17 male bronze contacts with tin plating, suitable for through hole mounting and solder termination. It is compliant with RoHS standards. The header is not SVHC compliant. It is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWS-17-02-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-17-02-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.