
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
Samtec GRF1-J-P-02-E-RA-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF1-J |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-J-P-02-E-RA-TH1 to view detailed technical specifications.
No datasheet is available for this part.