
RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 6GHz. Features a straight, female configuration with a solder termination and through-hole mounting. Constructed with a brass body and PTFE dielectric, both center and body contacts are gold plated over nickel. Rated for 500V and operates within a temperature range of -40°C to 90°C.
Sign in to ask questions about the Samtec GRF1-J-P-02-E-ST-TH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec GRF1-J-P-02-E-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF1-J |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-J-P-02-E-ST-TH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.