
RF coaxial connector, straight orientation, female gender, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body and PTFE dielectric, it offers gold plating on the body and center contacts for enhanced conductivity. This through-hole mount connector supports solder termination and has a voltage rating of 500V, with a maximum operating temperature of 90°C.
Samtec GRF1-J-P-06-E-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Height | 4.6mm |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF1-J |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-J-P-06-E-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.