
The GRF1-P-C-04-1000-C1-S-S cable assembly features a plug connector with MMCX type A and a cable connector with type B. It has an impedance of 50R and a maximum operating frequency of 5.31GHz. The assembly is designed to operate within a temperature range of -40°C to 90°C. It is not radiation hardened and is not compliant with RoHS regulations.
Samtec GRF1-P-C-04-1000-C1-S-S technical specifications.
| Color | Orange |
| Connector Type A | Plug, MMCX |
| Connector Type B | Cable |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 5.31GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF1-C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-P-C-04-1000-C1-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
