
The GRF1-C coaxial cable assembly features a 50R impedance and a maximum operating frequency of 5.31GHz. It is designed for use in applications where temperatures range from -40°C to 90°C. The assembly consists of a MMCX plug connector and a cable, with a male gender. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec GRF1-P-C-08-1000-C1-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Connector Type A | Plug, MMCX |
| Connector Type B | Cable |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 5.31GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF1-C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-P-C-08-1000-C1-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.