
RF system connector with straight, male gender and 6 positions. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum operating temperature of 90°C. Body and center contacts are brass with gold plating, while the dielectric is PTFE. Termination is solder with a through-hole mount.
Samtec GRF1-P-P-06-E-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF1-P |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-P-P-06-E-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
