Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal,
Samtec HCMD-08-S-04.00-01-S-G-ST4 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.