
Cable Assembly Flat Ribbon 0.165m 28AWG IDC Connector 10 POS PL IDT Bulk
Samtec HCMS-10-S-06.50-01-S-ST4 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMS-10-S-06.50-01-S-ST4 to view detailed technical specifications.
No datasheet is available for this part.